hanxia HX PZ2.54-1x18P ZZ
Manufacturer |
hanxia
Asian Brands |
Mfr. Part # | HX PZ2.54-1x18P ZZ |
LCSC Part # | C42372510 |
Package | Plugin,P=2.54mm |
Customer # | |
Description | 3A Gold Policy 2.5mm 6mm 18P -40℃~+105℃ 3mm 2.54mm Black Single Row 1x18P Plugin,P=2.54mm Pin Headers ROHS |
Datasheet | ![]() |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | hanxia | |
Package | Plugin,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 300 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
250 

250
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.1194 $ 0.1099 | $ 0.55 |
50+ | $ 0.095 $ 0.0874 | $ 4.37 |
300+ | $ 0.0828 $ 0.0762 | $ 22.86 |
600+ | $ 0.0737 $ 0.0678 | $ 40.68 |
2,400+ | $ 0.0663 $ 0.0610 | $ 146.40 |
5,100+ | $ 0.0627 $ 0.0577 | $ 294.27 |
Standard Packaging 300/Full
Bag |
Better price for more quantity?
$