Cixi Kefa Elec KF2EDGKA-5.08-2P
Manufacturer |
Cixi Kefa Elec
Asian Brands |
Mfr. Part # | KF2EDGKA-5.08-2P |
LCSC Part # | C440930 |
Package | P=5.08mm |
Customer # | |
Description | 320V 15A 2 2.5 1 12~24 5.08mm 1x2P Green Plug P=5.08mm Pluggable System Terminal Block ROHS |
Datasheet | ![]() |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Pluggable System Terminal Block | |
Manufacturer | Cixi Kefa Elec | |
Package | P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 225 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
5+ | $ 0.2677 | $ 1.34 |
50+ | $ 0.2094 | $ 10.47 |
150+ | $ 0.1845 | $ 27.68 |
500+ | $ 0.1533 | $ 76.65 |
2,500+ | $ 0.1395 | $ 348.75 |
5,000+ | $ 0.1311 | $ 655.50 |
Standard Packaging 225/Full
Box |