35% OFF
Images are for reference only
EDA Models
Cixi Kefa Elec KF2EDGKC-3.81-4P
Manufacturer | |
Mfr. Part # | KF2EDGKC-3.81-4P |
LCSC Part # | C2922805 |
Package | P=3.81mm |
Customer # | |
Description | 160V 7A 4 -40℃~+105℃ 1.5 1 16~28 3.81mm 1x4P Green Plug P=3.81mm Pluggable System Terminal Block ROHS |
Datasheet | Cixi Kefa Elec KF2EDGKC-3.81-4P |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pluggable System Terminal Block | |
Manufacturer | Cixi Kefa Elec | |
Package | P=3.81mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Cixi Kefa Elec KF2EDGKC-3.81-4P |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 150 |
Sales Unit | Piece |
Custom Cables: Tailored Cable Solutions Just for You
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
In-Stock: 241
241 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.4696 $ 0.3053 | $ 0.31 |
10+ | $ 0.4586 $ 0.2981 | $ 2.98 |
30+ | $ 0.4523 $ 0.2940 | $ 8.82 |
100+ | $ 0.4445 $ 0.2890 | $ 28.90 |
Better price for more quantity?
$