Images are for reference only
EDA Models
Cixi Kefa Elec KF2EDGV-3.5-7PZYZ
Manufacturer | |
Mfr. Part # | KF2EDGV-3.5-7PZYZ |
LCSC Part # | C7436909 |
Package | Plugin,P=3.5mm |
Customer # | |
Description | Straight Needle -40℃~+105℃ 1 3.5mm 300V 10A 7 1x7P Green Receptacle-Close Plugin,P=3.5mm Pluggable System Terminal Block ROHS |
Datasheet | Cixi Kefa Elec KF2EDGV-3.5-7PZYZ |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pluggable System Terminal Block | |
Manufacturer | Cixi Kefa Elec | |
Package | Plugin,P=3.5mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Cixi Kefa Elec KF2EDGV-3.5-7PZYZ |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 200 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
85
85
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.165 | $ 0.83 |
50+ | $ 0.1328 | $ 6.64 |
200+ | $ 0.119 | $ 23.80 |
400+ | $ 0.1018 | $ 40.72 |
2,400+ | $ 0.0941 | $ 225.84 |
5,000+ | $ 0.0895 | $ 447.50 |
Standard Packaging 200/Full
Bag |
Better price for more quantity?
$