Images are for reference only
EDA Models
JILN JL15EDGK-35012G01
Manufacturer | |
Mfr. Part # | JL15EDGK-35012G01 |
LCSC Part # | C409111 |
Package | P=3.5mm |
Customer # | |
Description | 300V 8A 12 -40℃~+105℃ 1 16~28 3.5mm 1x12P Green Plug P=3.5mm Pluggable System Terminal Block ROHS |
Datasheet | JILN JL15EDGK-35012G01 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pluggable System Terminal Block | |
Manufacturer | JILN | |
Package | P=3.5mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | JILN JL15EDGK-35012G01 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 200 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
In-Stock: 62
62 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.4021 | $ 0.40 |
10+ | $ 0.3927 | $ 3.93 |
30+ | $ 0.3864 | $ 11.59 |
100+ | $ 0.3801 | $ 38.01 |
500+ | $ 0.3644 | $ 182.20 |
Standard Packaging 200/Full
Bag |
Better price for more quantity?
$