Images are for reference only
EDA Models
JILN JL15EDGKDH-35008B01
Manufacturer | |
Mfr. Part # | JL15EDGKDH-35008B01 |
LCSC Part # | C6430927 |
Package | Plugin,P=3.5mm |
Customer # | |
Description | 150V 5A 8 -40℃~+105℃ 0.2~0.5 2 20~30 3.5mm 2x8P Black Plug Plugin,P=3.5mm Pluggable System Terminal Block ROHS |
Datasheet | JILN JL15EDGKDH-35008B01 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pluggable System Terminal Block | |
Manufacturer | JILN | |
Package | Plugin,P=3.5mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | JILN JL15EDGKDH-35008B01 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
73
73
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 2.1029 | $ 2.10 |
10+ | $ 1.8139 | $ 18.14 |
30+ | $ 1.6318 | $ 48.95 |
100+ | $ 1.4465 | $ 144.65 |
500+ | $ 1.3632 | $ 681.60 |
1,000+ | $ 1.3271 | $ 1327.10 |
Standard Packaging 100/Full
Bag |
Better price for more quantity?
$