Images are for reference only

JILN JL2EDGK-50808G01

Manufacturer JILN
Mfr. Part # JL2EDGK-50808G01
LCSC Part # C409129
Package P=5.08mm
Customer #
Datasheet JILN JL2EDGK-50808G01
EasyEDA
ECCN -
Description 300V 15A 8 -40℃~+105℃ 1 12~28 5.08mm 1x8P Green Plug P=5.08mm Pluggable System Terminal Block ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Pluggable System Terminal Block
Datasheet JILN JL2EDGK-50808G01
RoHS
0 products found. Show Similar
In Stock: 19
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 19
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 150
Qty. Unit Price Ext. Price
1+ $0.582 $ 0.58
10+ $0.479 $ 4.79
30+ $0.4283 $ 12.85
100+ $0.3775 $ 37.75
500+ $0.3462 $ 173.10
1000+ $0.3313 $ 331.30
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.