Images are for reference only
EDA Models
JILN JL396-39611G01
Manufacturer | |
Mfr. Part # | JL396-39611G01 |
LCSC Part # | C2913388 |
Package | P=3.96mm |
Customer # | |
Description | 300V 10A 11 -40℃~+150℃ 0.2~1.5 1 14~26 3.96mm 1x11P Green Plug P=3.96mm Pluggable System Terminal Block ROHS |
Datasheet | JILN JL396-39611G01 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pluggable System Terminal Block | |
Manufacturer | JILN | |
Package | P=3.96mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | JILN JL396-39611G01 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 200 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
79
79
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.3424 | $ 0.34 |
10+ | $ 0.3361 | $ 3.36 |
30+ | $ 0.3299 | $ 9.90 |
100+ | $ 0.3251 | $ 32.51 |
Standard Packaging 200/Full
Bag |
Better price for more quantity?
$