Images are for reference only
EDA Models
MAX MX15EDGKN-3.5-10P-GN01-Cu-A
Manufacturer | |
Mfr. Part # | MX15EDGKN-3.5-10P-GN01-Cu-A |
LCSC Part # | C5290436 |
Package | P=3.5mm |
Customer # | |
Description | 300V 8A 10 -40℃~+105℃ 1 3.5mm 16~24 1x10P Green Male Plug P=3.5mm Pluggable System Terminal Block ROHS |
Datasheet | MAX MX15EDGKN-3.5-10P-GN01-Cu-A |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pluggable System Terminal Block | |
Manufacturer | MAX | |
Package | P=3.5mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | MAX MX15EDGKN-3.5-10P-GN01-Cu-A |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
77
77
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.3726 | $ 1.37 |
10+ | $ 1.1653 | $ 11.65 |
30+ | $ 1.0523 | $ 31.57 |
100+ | $ 0.8811 | $ 88.11 |
500+ | $ 0.8246 | $ 412.30 |
1,000+ | $ 0.7979 | $ 797.90 |
Standard Packaging 100/Full
Bag |
Better price for more quantity?
$