5% OFF
Images are for reference only
EDA Models
MAX MX2EDGK-2.54-08P-GN01-Cu-Y-A
Manufacturer | |
Mfr. Part # | MX2EDGK-2.54-08P-GN01-Cu-Y-A |
LCSC Part # | C5290400 |
Package | P=2.54mm |
Customer # | |
Description | 150V 5A 8 -40℃~+105℃ 1 2.54mm 20~26 Green Male Plug P=2.54mm Pluggable System Terminal Block ROHS |
Datasheet | MAX MX2EDGK-2.54-08P-GN01-Cu-Y-A |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pluggable System Terminal Block | |
Manufacturer | MAX | |
Package | P=2.54mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | MAX MX2EDGK-2.54-08P-GN01-Cu-Y-A |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
In-Stock: 2,141
2,141 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.8698 $ 0.8264 | $ 0.83 |
10+ | $ 0.7132 $ 0.6776 | $ 6.78 |
30+ | $ 0.6341 $ 0.6024 | $ 18.07 |
100+ | $ 0.5318 $ 0.5053 | $ 50.53 |
500+ | $ 0.4853 $ 0.4611 | $ 230.55 |
1,000+ | $ 0.4605 $ 0.4375 | $ 437.50 |
Standard Packaging 100/Full
Bag |
Better price for more quantity?
$