Images are for reference only
EDA Models
MAX MX2EDGKB-5.08-11P-GN01-Cu-Y-A
Manufacturer | |
Mfr. Part # | MX2EDGKB-5.08-11P-GN01-Cu-Y-A |
LCSC Part # | C7420067 |
Package | Plugin,P=5.08mm |
Customer # | |
Description | 300V 15A 11 -40℃~+105℃ 1 12~28 5.08mm 1x11P Green Plugin,P=5.08mm Pluggable System Terminal Block ROHS |
Datasheet | MAX MX2EDGKB-5.08-11P-GN01-Cu-Y-A |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pluggable System Terminal Block | |
Manufacturer | MAX | |
Package | Plugin,P=5.08mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | MAX MX2EDGKB-5.08-11P-GN01-Cu-Y-A |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 40 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
80
80
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.7835 | $ 0.78 |
10+ | $ 0.7066 | $ 7.07 |
40+ | $ 0.665 | $ 26.60 |
80+ | $ 0.6173 | $ 49.38 |
480+ | $ 0.5973 | $ 286.70 |
1,000+ | $ 0.5865 | $ 586.50 |
Standard Packaging 40/Full
Bag |
Better price for more quantity?
$