5% OFF
Images are for reference only
EDA Models
MAX MX2EDGRK-5.08-24P-GN01-Cu-Y-A
Manufacturer | |
Mfr. Part # | MX2EDGRK-5.08-24P-GN01-Cu-Y-A |
LCSC Part # | C5188529 |
Package | Plugin,P=5.08mm |
Customer # | |
Description | 300V 10A 24 -40℃~+105℃ 2.5 1 12~28 5.08mm 1x24P Green Plugin,P=5.08mm Pluggable System Terminal Block ROHS |
Datasheet | MAX MX2EDGRK-5.08-24P-GN01-Cu-Y-A |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pluggable System Terminal Block | |
Manufacturer | MAX | |
Package | Plugin,P=5.08mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | MAX MX2EDGRK-5.08-24P-GN01-Cu-Y-A |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 130 |
Sales Unit | Piece |
Custom Cables: Tailored Cable Solutions Just for You
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
In-Stock: 247
247 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.682 $ 1.5979 | $ 1.60 |
10+ | $ 1.5407 $ 1.4637 | $ 14.64 |
30+ | $ 1.4512 $ 1.3787 | $ 41.36 |
130+ | $ 1.3601 $ 1.2921 | $ 167.97 |
520+ | $ 1.3192 $ 1.2533 | $ 651.72 |
1,040+ | $ 1.302 $ 1.2369 | $ 1286.38 |
Better price for more quantity?
$