Images are for reference only
EDA Models
Ningbo Kangnex Elec WJ2EDGKBM-5.08-2P-14-00A
Manufacturer | |
Mfr. Part # | WJ2EDGKBM-5.08-2P-14-00A |
LCSC Part # | C3029968 |
Package | P=5.08mm |
Customer # | |
Description | -40℃~+105℃ 2.5 1 14~28 5.08mm 450V 20A 2 1x2P Green Male Plug Screw Fixing P=5.08mm Pluggable System Terminal Block ROHS |
Datasheet | Ningbo Kangnex Elec WJ2EDGKBM-5.08-2P-14-00A |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pluggable System Terminal Block | |
Manufacturer | Ningbo Kangnex Elec | |
Package | P=5.08mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Ningbo Kangnex Elec WJ2EDGKBM-5.08-2P-14-00A |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 200 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
In-Stock: 50
50 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.16 | $ 0.80 |
50+ | $ 0.1564 | $ 7.82 |
150+ | $ 0.154 | $ 23.10 |
500+ | $ 0.1442 | $ 72.10 |
Standard Packaging 200/Full
Bag |
Better price for more quantity?
$