Images are for reference only
EDA Models
Toponelec 2ETYKCM-5.08-04P-14-00AH
Manufacturer | |
Mfr. Part # | 2ETYKCM-5.08-04P-14-00AH |
LCSC Part # | C2840380 |
Package | P=5.08mm |
Customer # | |
Description | -40℃~+105℃ 0.2~2.5 1 12~28 5.08mm 300V 10A 4 1x4P Green Plug Screw Fixing P=5.08mm Pluggable System Terminal Block ROHS |
Datasheet | Toponelec 2ETYKCM-5.08-04P-14-00AH |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pluggable System Terminal Block | |
Manufacturer | Toponelec | |
Package | P=5.08mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Toponelec 2ETYKCM-5.08-04P-14-00AH |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 300 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
74
74
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.0805 | $ 1.08 |
10+ | $ 0.9172 | $ 9.17 |
30+ | $ 0.8277 | $ 24.83 |
300+ | $ 0.6439 | $ 193.17 |
600+ | $ 0.5984 | $ 359.04 |
900+ | $ 0.578 | $ 520.20 |
Standard Packaging 300/Full
Box |
Better price for more quantity?
$