Xinyangze YZP0061-15070-03
| Manufacturer | XinyangzeAsian Brands |
| MPN | YZP0061-15070-03 |
| LCSC Part # | C7471695 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN PIN 1POS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - | |
| Voltage Rating | 12V | |
| working temperature | -40℃~+85℃ | |
| Number of Pins | 1P | |
| Type | Pogo Pin | |
| Overall Length/Height | 7mm | |
| Contact Resistance | 50mΩ | |
| Operational Height | 4.7mm | |
| Elastic Life | 10000 times | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - | |
| Voltage Rating | 12V | |
| working temperature | -40℃~+85℃ | |
| Number of Pins | 1P |
| Type | Description | |
|---|---|---|
| Type | Pogo Pin | |
| Overall Length/Height | 7mm | |
| Contact Resistance | 50mΩ | |
| Operational Height | 4.7mm | |
| Elastic Life | 10000 times | |
| Current Rating | 1A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1501 | $ 0.75 |
| 50+ | $ 0.1177 | $ 5.89 |
| 150+ | $ 0.1038 | $ 15.57 |
| 500+ | $ 0.0864 | $ 43.20 |
| 2,500+ | $ 0.0787 | $ 196.75 |
| 5,000+ | $ 0.0741 | $ 370.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - | |
| Voltage Rating | 12V | |
| working temperature | -40℃~+85℃ | |
| Number of Pins | 1P | |
| Type | Pogo Pin | |
| Overall Length/Height | 7mm | |
| Contact Resistance | 50mΩ | |
| Operational Height | 4.7mm | |
| Elastic Life | 10000 times | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - | |
| Voltage Rating | 12V | |
| working temperature | -40℃~+85℃ | |
| Number of Pins | 1P |
| Type | Description | |
|---|---|---|
| Type | Pogo Pin | |
| Overall Length/Height | 7mm | |
| Contact Resistance | 50mΩ | |
| Operational Height | 4.7mm | |
| Elastic Life | 10000 times | |
| Current Rating | 1A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



