Images are for reference only

BOCHEN(Chengdu Guosheng Tech) PT06-K-V-103(10K)

Manufacturer BOCHEN(Chengdu Guosheng Tech)
Mfr. Part # PT06-K-V-103(10K)
LCSC Part # C5205075
Package -
Customer #
EasyEDA
ECCN -
Description ±20% 100mW 10kΩ Potentiometers, Variable Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Potentiometers, Variable Resistors
RoHS
0 products found. Show Similar
In-Stock: 362
Stock Notification
Minimum: 5 Multiples: 5
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $ 0.1172 $ 0.1331 $ 0.59
50+ $ 0.1021 $ 0.116 $ 5.11
150+ $ 0.0956 $ 0.1086 $ 14.34
500+ $ 0.0832 $ 0.0945 $ 41.60
2500+ $ 0.0796 $ 0.0904 $ 199.00
5000+ $ 0.0775 $ 0.088 $ 387.50
Inquiry for more quantity
WHS-South: 0
WHS-North: 362
WHS-HK: 0