Images are for reference only

BOCHEN(Chengdu Guosheng Tech) PT10-L-V-503(50K)

Manufacturer BOCHEN(Chengdu Guosheng Tech)
Mfr. Part # PT10-L-V-503(50K)
LCSC Part # C5205097
Package -
Customer #
EasyEDA
ECCN -
Description ±20% 150mW 50kΩ Potentiometers, Variable Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Potentiometers, Variable Resistors
RoHS
0 products found. Show Similar
In-Stock: 25
Stock Notification
Minimum: 5 Multiples: 5
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $ 0.0902 $ 0.1024 $ 0.45
50+ $ 0.0785 $ 0.0892 $ 3.93
150+ $ 0.0735 $ 0.0835 $ 11.03
500+ $ 0.0640 $ 0.0727 $ 32.00
2500+ $ 0.0613 $ 0.0696 $ 153.25
5000+ $ 0.0596 $ 0.0677 $ 298.00
Inquiry for more quantity
WHS-South: 0
WHS-North: 25
WHS-HK: 0