Images are for reference only

BOCHEN(Chengdu Guosheng Tech) PT15-L-V-203(20K)

Manufacturer BOCHEN(Chengdu Guosheng Tech)
Mfr. Part # PT15-L-V-203(20K)
LCSC Part # C5205118
Package Plugin
Customer #
Datasheet BOCHEN(Chengdu Guosheng Tech) PT15-L-V-203(20K)
EasyEDA
ECCN -
Description ±20% 250mW 20kΩ Plugin Potentiometers, Variable Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Potentiometers, Variable Resistors
Datasheet BOCHEN(Chengdu Guosheng Tech) PT15-L-V-203(20K)
RoHS
0 products found. Show Similar
In-Stock: 500
Stock Notification
Minimum: 5 Multiples: 5
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
5+ $ 0.1162 $ 0.58
50+ $ 0.1135 $ 5.68
150+ $ 0.1116 $ 16.74
500+ $ 0.1098 $ 54.90
Inquiry for more quantity
WHS-South: 0
WHS-North: 500
WHS-HK: 0