Images are for reference only

BOCHEN(Chengdu Guosheng Tech) WXD3-12 4.7K

Manufacturer BOCHEN(Chengdu Guosheng Tech)
Mfr. Part # WXD3-12 4.7K
LCSC Part # C127122
Package -
Customer #
EasyEDA
ECCN -
Description ±5% 4.7kΩ Potentiometers, Variable Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Potentiometers, Variable Resistors
RoHS
0 products found. Show Similar
In-Stock: 170
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 20
Qty. Unit Price Ext. Price
1+ $ 1.5203 $ 1.52
10+ $ 1.302 $ 13.02
30+ $ 1.181 $ 35.43
100+ $ 1.0444 $ 104.44
500+ $ 0.9847 $ 492.35
1000+ $ 0.9565 $ 956.50
Inquiry for more quantity
WHS-South: 94
WHS-North: 76
WHS-HK: 0