Images are for reference only
EDA Models

BOURNS 3057L-1-500

Manufacturer
Mfr. Part #
3057L-1-500
LCSC Part #
C6997329
Customer #
Description
±5% ±50ppm/℃ 1W 50Ω Potentiometers, Variable Resistors ROHS
Datasheet pdf icon BOURNS 3057L-1-500

Product Attributes

Show similar products (0) >
Product Attribute Attribute Value
Select All
Category Resistors/Potentiometers, Variable Resistors
Manufacturer BOURNS
Package -
Show similar products (0) >

Environmental & Export Classifications

Attribute Value
RoHS
rohs icon
ECCN EAR99
CNHTS 8533400000
USHTS 8533404000
TARIC 8533401000
CAHTS 8533400000
BRHTS 85334013
INHTS 85334090
MXHTS 8533.40.01

Documents & Media

Attribute Value
Datasheet pdf icon BOURNS 3057L-1-500
EDA Models

Additional Resources

Attribute Value
Minimum 1
Multiple 1
Standard Packaging 10
Sales Unit Piece
Out of Stock
$
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 78.2802 $ 78.28
200+
$ 31.2353 $ 6247.06
500+
$ 30.1905 $ 15095.25
1,000+
$ 29.675 $ 29675.00
Stay Connected
Connect with us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30 am - 12 am, 1:30 pm - 10 pm
Monday - Friday, UTC/GMT +8
Time Now:
Encrypted
Payment
© 2024 LCSC.COM All Rights Reserved. 粤ICP备17041818号 ISO/IEC