Images are for reference only
EDA Models
BOURNS 3269W-1-100
Manufacturer | |
Mfr. Part # | 3269W-1-100 |
LCSC Part # | C5501464 |
Package | - |
Customer # | |
Description | ±10% ±100ppm/℃ 250mW 10Ω Potentiometers, Variable Resistors ROHS |
Datasheet | BOURNS 3269W-1-100 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Resistors/Potentiometers, Variable Resistors | |
Manufacturer | BOURNS | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8533400000 |
USHTS | 8533404000 |
TARIC | 8533401000 |
CAHTS | 8533400000 |
BRHTS | 85334013 |
INHTS | 85334090 |
MXHTS | 8533.40.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | BOURNS 3269W-1-100 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 8.2166 | $ 8.22 |
200+ | $ 3.2792 | $ 655.84 |
500+ | $ 3.1692 | $ 1584.60 |
1,000+ | $ 3.115 | $ 3115.00 |
Standard Packaging 100/Full
Tube |