Images are for reference only
EDA Models
BOURNS 3292L-1-500M
Manufacturer | |
Mfr. Part # | 3292L-1-500M |
LCSC Part # | C5493080 |
Package | - |
Customer # | |
Description | ±10% ±100ppm/℃ 500mW 50Ω Potentiometers, Variable Resistors ROHS |
Datasheet | BOURNS 3292L-1-500M |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Resistors/Potentiometers, Variable Resistors | |
Manufacturer | BOURNS | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8533400000 |
USHTS | 8533404000 |
TARIC | 8533401000 |
CAHTS | 8533400000 |
BRHTS | 85334013 |
INHTS | 85334090 |
MXHTS | 8533.40.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | BOURNS 3292L-1-500M |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 50 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 50.7002 | $ 50.70 |
200+ | $ 20.2296 | $ 4045.92 |
500+ | $ 19.5551 | $ 9777.55 |
1,000+ | $ 19.2201 | $ 19220.10 |
Standard Packaging 50/Full
Bag |