Images are for reference only
EDA Models

BOURNS 3386V-1-500LF

Manufacturer
Mfr. Part #
3386V-1-500LF
LCSC Part #
C7007725
Customer #
Description
±10% ±100ppm/℃ 500mW 50Ω Plugin Potentiometers, Variable Resistors ROHS
Datasheet pdf icon BOURNS 3386V-1-500LF

Product Attributes

Show similar products (0) >
Product Attribute Attribute Value
Select All
Category Resistors/Potentiometers, Variable Resistors
Manufacturer BOURNS
Package Plugin
Show similar products (0) >

Environmental & Export Classifications

Attribute Value
RoHS
rohs icon
ECCN EAR99
CNHTS 8533400000
USHTS 8533404000
TARIC 8533401000
CAHTS 8533400000
BRHTS 85334013
INHTS 85334090
MXHTS 8533.40.01

Documents & Media

Attribute Value
Datasheet pdf icon BOURNS 3386V-1-500LF
EDA Models

Additional Resources

Attribute Value
Minimum 1
Multiple 1
Standard Packaging 100
Sales Unit Piece
Out of Stock
$
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 2.2261 $ 2.23
200+
$ 0.8886 $ 177.72
500+
$ 0.8592 $ 429.60
1,000+
$ 0.8437 $ 843.70
Stay Connected
Connect with us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30 am - 12 am, 1:30 pm - 10 pm
Monday - Friday, UTC/GMT +8
Time Now:
Encrypted
Payment
© 2024 LCSC.COM All Rights Reserved. 粤ICP备17041818号 ISO/IEC