Images are for reference only
EDA Models
BOURNS 3851A-162-104BL
Manufacturer | |
Mfr. Part # | 3851A-162-104BL |
LCSC Part # | C6387299 |
Package | - |
Customer # | |
Description | ±20% ±1000ppm/℃ 1W 100kΩ Potentiometers, Variable Resistors ROHS |
Datasheet | BOURNS 3851A-162-104BL |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Resistors/Potentiometers, Variable Resistors | |
Manufacturer | BOURNS | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8533400000 |
USHTS | 8533404000 |
TARIC | 8533401000 |
CAHTS | 8533400000 |
BRHTS | 85334013 |
INHTS | 85334090 |
MXHTS | 8533.40.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | BOURNS 3851A-162-104BL |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 45 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 14.2996 | $ 14.30 |
180+ | $ 5.7062 | $ 1027.12 |
495+ | $ 5.5158 | $ 2730.32 |
990+ | $ 5.4221 | $ 5367.88 |
Standard Packaging 45/Full
Tray |