Images are for reference only
EDA Models
Nidec M-22S10 5K
Manufacturer | |
Mfr. Part # | M-22S10 5K |
LCSC Part # | C6981285 |
Package | - |
Customer # | |
Description | ±0.2% ±50ppm/℃ 2W 5kΩ Potentiometers, Variable Resistors ROHS |
Datasheet | Nidec M-22S10 5K |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Resistors/Potentiometers, Variable Resistors | |
Manufacturer | Nidec | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8533400000 |
USHTS | 8533404000 |
TARIC | 8533401000 |
CAHTS | 8533400000 |
BRHTS | 85334013 |
INHTS | 85334090 |
MXHTS | 8533.40.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Nidec M-22S10 5K |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 10 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 27.9816 | $ 27.98 |
200+ | $ 11.1653 | $ 2233.06 |
500+ | $ 10.7922 | $ 5396.10 |
1,000+ | $ 10.608 | $ 10608.00 |