BOCHEN(Chengdu Guosheng Tech) WXD3-12-2W 10K
Manufacturer |
BOCHEN(Chengdu Guosheng Tech)
Asian Brands |
Mfr. Part # | WXD3-12-2W 10K |
LCSC Part # | C127123 |
Package | - |
Customer # | |
Description | ±5% 10kΩ Potentiometers, Variable Resistors ROHS |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Resistors/Potentiometers, Variable Resistors | |
Manufacturer | BOCHEN(Chengdu Guosheng Tech) | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8533400000 |
USHTS | 8533404000 |
TARIC | 8533401000 |
CAHTS | 8533400000 |
BRHTS | 85334013 |
INHTS | 85334090 |
MXHTS | 8533.40.01 |
Related Resources
Type | Link |
---|---|
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 20 |
Sales Unit | Piece |
In-Stock:
19 

19
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.8479 | $ 0.85 |
10+ | $ 0.8283 | $ 8.28 |
30+ | $ 0.8147 | $ 24.44 |
100+ | $ 0.8012 | $ 80.12 |
Standard Packaging 20/Full
Box |
Better price for more quantity?
$