APV TNR4018S-1R5NTF
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | TNR4018S-1R5NTF |
| LCSC Part # | C42380139 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 3.2A SMD,4x4mm |
| Description | 3.2A 1.5uH 4A Magnetic Shielded Inductor ±30% SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,160
4,160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0715 | $ 0.72 |
100+ | $ 0.057 | $ 5.70 |
300+ | $ 0.0497 | $ 14.91 |
3,000+ | $ 0.0426 | $ 127.80 |
6,000+ | $ 0.0383 | $ 229.80 |
9,000+ | $ 0.0361 | $ 324.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$