10% OFF
Images are for reference only

FANGCHENG DPE3119-150M

Manufacturer FANGCHENG
Mfr. Part # DPE3119-150M
LCSC Part # C2962803
Package Plugin
Customer #
Datasheet FANGCHENG DPE3119-150M
EasyEDA
ECCN
Description 12A 15uH ±20% 47A Plugin Power Inductors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors/Coils/Transformers/Power Inductors
Datasheet FANGCHENG DPE3119-150M
RoHS
0 products found. Show Similar
In Stock: 38
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 38
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 300
Qty. Unit Price Ext. Price
1+ $ 4.2784 $4.7537 $ 4.28
10+ $ 3.7342 $4.1491 $ 37.34
30+ $ 3.4121 $3.7912 $ 102.36
300+ $ 2.7993 $3.1103 $ 839.79
600+ $ 2.6489 $2.9432 $ 1589.34
900+ $ 2.5803 $2.8669 $ 2322.27
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.