10% OFF
Images are for reference only

MINGSTAR NBMC0530N-6R8M

Manufacturer MINGSTAR
Mfr. Part # NBMC0530N-6R8M
LCSC Part # C2875684
Package SMD,5.49x5.18x2.3mm
Customer #
Datasheet MINGSTAR NBMC0530N-6R8M
EasyEDA
ECCN EAR99
Description 2.5A 6.8uH ±20% 3.5A SMD,5.49x5.18x2.3mm Power Inductors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors/Coils/Transformers/Power Inductors
Datasheet MINGSTAR NBMC0530N-6R8M
RoHS
0 products found. Show Similar
In Stock: 1863
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1863
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
1+ $ 0.1351 $0.1501 $ 0.14
10+ $ 0.1099 $0.1221 $ 1.10
30+ $ 0.0990 $0.11 $ 2.97
100+ $ 0.0855 $0.095 $ 8.55
500+ $ 0.0795 $0.0883 $ 39.75
1000+ $ 0.0649 $0.0721 $ 64.90
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.