MAXIM MAXM17504ALJ+T
| Manufacturer | |
| Mfr. Part # | MAXM17504ALJ+T |
| LCSC Part # | C7456588 |
| Package | PowerBLGA-29 |
| Customer # | |
| Description | 900mV~12V PowerBLGA-29 AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | MAXIM | |
| Package | PowerBLGA-29 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 34.4163 | $ 34.42 |
200+ | $ 13.7326 | $ 2746.52 |
500+ | $ 13.275 | $ 6637.50 |
1,000+ | $ 13.0477 | $ 13047.70 |
Standard Packaging 1000/Full
Reel | ||