Images are for reference only

MORNSUN Guangzhou S& T B0505LS-1WR3

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # B0505LS-1WR3
LCSC Part # C131035
Package SIP,19.7x6mm
Customer #
Datasheet MORNSUN Guangzhou S& T B0505LS-1WR3
EasyEDA
ECCN EAR99
Description 5V 200mA 4.5V~5.5V 1W DC-DC 82% SIP,19.7x6mm Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T B0505LS-1WR3
RoHS
0 products found. Show Similar
In Stock: 585
WHS-HK: 0
WHS-ZH: 62
WHS-JS: 523
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 25
Qty. Unit Price Ext. Price
1+ $1.3665 $ 1.37
10+ $1.1794 $ 11.79
25+ $1.0172 $ 25.43
100+ $0.8974 $ 89.74
400+ $0.8433 $ 337.32
800+ $0.8199 $ 655.92
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.