Images are for reference only

MORNSUN Guangzhou S& T B0505XT-1WR3

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # B0505XT-1WR3
LCSC Part # C30338
Package SMD-5P,13.2x8.5mm
Customer #
Datasheet MORNSUN Guangzhou S& T B0505XT-1WR3
EasyEDA
ECCN EAR99
Description 5V 200mA 4.5V~5.5V 1W DC-DC 77% SMD-5P,13.2x8.5mm Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T B0505XT-1WR3
RoHS
0 products found. Show Similar
In Stock: 3299
WHS-HK: 0
WHS-ZH: 786
WHS-JS: 2513
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 500
Qty. Unit Price Ext. Price
1+ $2.1082 $ 2.11
10+ $1.8262 $ 18.26
30+ $1.6517 $ 49.55
100+ $1.4145 $ 141.45
500+ $1.3339 $ 666.95
1000+ $1.2981 $ 1298.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.