Home   /   Products   /   Power Management ICs   /   Power Modules   /   MORNSUN Guangzhou S& T K78X6-1000
See an Error?
MORNSUN Guangzhou S& T K78X6-1000

Images are for reference only.

Add to Favourites

MORNSUN Guangzhou S& T K78X6-1000


Manufacturer MORNSUN Guangzhou S& T
Mfr.Part # K78X6-1000
LCSC Part # C73842
Package SIP-3
Customer #
Datasheet

MORNSUN Guangzhou S& T K78X6-1000

Description

1 32V or 25V 6.5V or -6.5V 1A or -400mA SIP-3 Power Modules RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/Power Modules
Datasheet

MORNSUN Guangzhou S& T K78X6-1000

RoHS
Package SIP-3
Manufacturer MORNSUN Guangzhou S& T
Brand Category Made In Asia Brands
Packaging Tube-packed
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 9V or 7V
Voltage - Input (Max) 32V or 25V
Voltage - Output 6.5V or -6.5V
Current - Output(Max) 1A or -400mA
Power (Watts) -
Voltage - Isolation -
Efficiency 94% or 88% - Min(Vin)
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx International Priority, 3-7 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
Out of Stock

Minimum : 1  Multiples : 1

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Tube: 20
Qty. Unit Price Ext. Price
1+ US$󯼲.𴸾𽶪𴸾𳶯𴸾𳶯 US$󯼲.𴸾𽶪
10+ US$󪿓.𲋚𲋚𳶯󭫕󟩢󪿓 US$󪿓𲋚.𲋚󭫕
30+ US$󪿓.𲋚󯏝󟩢󪳤󟩢󪿓 US$󟩢𽶪.󪿓𳶯
100+ US$󪿓.󟩢󪳤𲋚󯏝𲋚󪳤 US$󪿓󟩢󪳤.𲋚󪳤
500+ US$󪿓.𽶪󟩢󯏝𲋚󯏝𲋚 US$󪳤󯼲𲋚󯏝.𴸾𳶯
1000+ US$󪿓.𽶪󯼲󪳤𳶯𲋚󪳤 US$󪿓𽶪󯼲󪳤.𳶯𲋚