TDPOWER TAD10-5-WH
Manufacturer |
TDPOWER
Asian Brands |
Mfr. Part # | TAD10-5-WH |
LCSC Part # | C2936961 |
Package | Plugin,36x48mm |
Customer # | |
Key Attributes | 10W AC-DC Power Module |
Description | ±5V 1A 85VAC~265VAC 100V~370V 10W Step-down type AC/DC-DC 84% Plugin,36x48mm AC-DC Power Modules ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | TDPOWER | |
Package | Plugin,36x48mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 24 |
Sales Unit | Piece |
In-Stock:
16 

16
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 4.5695 | $ 4.57 |
10+ | $ 4.0755 | $ 40.76 |
24+ | $ 3.5722 | $ 85.73 |
96+ | $ 3.3345 | $ 320.11 |
Standard Packaging 24/Full
Box |
Better price for more quantity?
$