LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDPOWER TVRA2405YMD-10WR3 product image
  • TVRA2405YMD-10WR3 thumbnail 1
  • TVRA2405YMD-10WR3 thumbnail 2
  • TVRA2405YMD-10WR3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TDPOWER TVRA2405YMD-10WR3RoHS

Manufacturer
TDPOWERAsian Brands
MPN
TVRA2405YMD-10WR3
LCSC Part #
C5119852
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
DC DC CONVERTER ±5V 10W
Datasheetpdf iconTDPOWER TVRA2405YMD-10WR3
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1236$ 5.12
10+$ 4.5427$ 45.43
30+$ 4.1897$ 125.69
80+$ 3.9106$ 312.85
Standard Packaging80/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTDPOWER
PackagingDIP,25.4x25.4mm
Vin18V~36V
Ripple Noise50mVp-p
Vout±5V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)4700uF
Number of Outputs2
Iout1A
Height11mm
Frequency - Switching300kHz
FeaturesUnder Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression
Output Power10W
Conversion Efficiency88%
Length25.4mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Features

AI Translation
  • Wide input voltage range: 2:1 and 4:1
  • High reliability, 10W full-load rated power
  • No-load low-power mode support, full-load efficiency up to 88%
  • Isolation voltage: 1500V DC
  • Six-sided metal enclosure for reduced EMI
  • Input under-voltage protection, over-current protection, output short-circuit protection with auto-recovery
  • Operating temperature: -40°C~+85°C
  • CE certified; RoHS compliance available upon request — please specify when ordering

Applications

AI Translation
  • Power
  • New Energy
  • Instrumentation
  • Communications
  • IoT
  • Industrial Control