Images are for reference only
EDA Models
TESTO 0600 9740
Manufacturer | |
Mfr. Part # | 0600 9740 |
LCSC Part # | C22461853 |
Package | - |
Customer # | |
Key Attributes | TESTO probe flue gas sampling probe 500℃ 1.5m 1 piece |
Description | Probe |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Instrumentation/Meter/Probe | |
Manufacturer | TESTO | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | 9018129190 |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Box |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 241.6295 | $ 241.63 |