Images are for reference only
EDA Models
Uni-Trend Tech UT-T06
Manufacturer | |
Mfr. Part # | UT-T06 |
LCSC Part # | C3014562 |
Package | - |
Customer # | |
Key Attributes | Ultrda probe K-type thermocouple temperature probe -50℃~500℃ 1000mm 1 piece |
Description | Probe |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Instrumentation/Meter/Probe | |
Manufacturer | Uni-Trend Tech | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | 9018129190 |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 53.7471 | $ 53.75 |
200+ | $ 20.7997 | $ 4159.94 |
500+ | $ 20.0688 | $ 10034.40 |
1,000+ | $ 19.7073 | $ 19707.30 |
Standard Packaging 1/Full
Box |