Images are for reference only

HONGJU PB-03-31-2-AA

Manufacturer HONGJU
Mfr. Part # PB-03-31-2-AA
LCSC Part # C268252
Package -
Customer #
Datasheet HONGJU PB-03-31-2-AA
EasyEDA
ECCN -
Description Lying 800gf 14V 1万次 7A - Push Switches ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Key/Switch/Push Switches
Datasheet HONGJU PB-03-31-2-AA
RoHS
0 products found. Show Similar
In Stock: 27
WHS-HK: 0
WHS-ZH: 27
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 200
Qty. Unit Price Ext. Price
1+ $0.3273 $ 0.33
10+ $0.2652 $ 2.65
30+ $0.2386 $ 7.16
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.