ADI ADL9005ACPZN
| Manufacturer | |
| Mfr. Part # | ADL9005ACPZN |
| LCSC Part # | C3188749 |
| Package | LFCSP-24(4x4) |
| Customer # | |
| Key Attributes | Wideband, Low Noise Amplifier, Single Positive Supply, 0.01 GHz to 26.5 GHz |
| Description | 10MHz~26.5GHz 80mA LFCSP-24(4x4) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Package | LFCSP-24(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 214.3359 | $ 214.34 |
200+ | $ 200.6736 | $ 40134.72 |
500+ | $ 193.6209 | $ 96810.45 |
1,500+ | $ 190.1371 | $ 285205.65 |
Standard Packaging 1500/Full
Reel | ||