MACOM CA59-1
| Manufacturer | |
| Mfr. Part # | CA59-1 |
| LCSC Part # | C6528024 |
| Package | - |
| Customer # | |
| Key Attributes | 10 to 700 MHz Broadband RF Amplifier |
| Description | 10.5dB 2MHz~800MHz 15V 6dB 88mA RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 642.744 | $ 642.74 |
200+ | $ 603.6651 | $ 120733.02 |
500+ | $ 583.4921 | $ 291746.05 |
1,000+ | $ 573.5252 | $ 573525.20 |
Standard Packaging 1/Full
Tray | ||