MACOM CA83-1
Manufacturer | |
Mfr. Part # | CA83-1 |
LCSC Part # | C6478966 |
Package | - |
Customer # | |
Key Attributes | 10 to 250 MHz Cascadable Amplifier |
Description | 2.5dB 10MHz~300MHz 35.5dB RF Amplifiers ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | RF and Wireless/RF Amplifiers | |
Manufacturer | MACOM | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8542339000 |
USHTS | 8542330001 |
TARIC | 8542339000 |
CAHTS | 8542330000 |
BRHTS | 85423390 |
INHTS | 85423300 |
MXHTS | 8542.33.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 774.5971 | $ 774.60 |
200+ | $ 727.5017 | $ 145500.34 |
500+ | $ 703.1912 | $ 351595.60 |
1,000+ | $ 691.1789 | $ 691178.90 |
Standard Packaging 1/Full
Tray |