MACOM MAAM-007502-CPA512
Manufacturer | |
Mfr. Part # | MAAM-007502-CPA512 |
LCSC Part # | C6586755 |
Package | - |
Customer # | |
Key Attributes | 10 to 500 MHz High Power RF Amplifier |
Description | 5.2dB 10MHz~700MHz 18dB RF Amplifiers |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | RF and Wireless/RF Amplifiers | |
Manufacturer | MACOM | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
ECCN | EAR99 |
CNHTS | 8542339000 |
USHTS | 8542330001 |
TARIC | 8542339000 |
CAHTS | 8542330000 |
BRHTS | 85423390 |
INHTS | 85423300 |
MXHTS | 8542.33.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 1870.0169 | $ 1870.02 |
200+ | $ 1756.3201 | $ 351264.02 |
500+ | $ 1697.6297 | $ 848814.85 |
1,000+ | $ 1668.6305 | $ 1668630.50 |
Standard Packaging 1/Full
Tray |