MACOM MAAM-007502-SPA512
Manufacturer | |
Mfr. Part # | MAAM-007502-SPA512 |
LCSC Part # | C6898380 |
Package | SMD-4P |
Customer # | |
Key Attributes | 10 to 500 MHz High Power RF Amplifier |
Description | 5.2dB 10MHz~700MHz 18dB SMD-4P RF Amplifiers ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | RF and Wireless/RF Amplifiers | |
Manufacturer | MACOM | |
Package | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8542339000 |
USHTS | 8542330001 |
TARIC | 8542339000 |
CAHTS | 8542330000 |
BRHTS | 85423390 |
INHTS | 85423300 |
MXHTS | 8542.33.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 900 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 466.0599 | $ 466.06 |
200+ | $ 437.7242 | $ 87544.84 |
500+ | $ 423.0976 | $ 211548.80 |
1,000+ | $ 415.8692 | $ 415869.20 |
Standard Packaging 900/Full
Reel |