RENESAS F0480NBGI8
Manufacturer | |
Mfr. Part # | F0480NBGI8 |
LCSC Part # | C6852897 |
Package | VFQFPN-32(5x5) |
Customer # | |
Key Attributes | 400 MHz to 2700 MHz Digital Variable Gain RF Amplifier |
Description | 4dB 400MHz~2.7GHz 23dB VFQFPN-32(5x5) RF Amplifiers ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | RF and Wireless/RF Amplifiers | |
Manufacturer | RENESAS | |
Package | VFQFPN-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8542339000 |
USHTS | 8542330001 |
TARIC | 8542339000 |
CAHTS | 8542330000 |
BRHTS | 85423390 |
INHTS | 85423300 |
MXHTS | 8542.33.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 2500 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 19.7455 | $ 19.75 |
200+ | $ 7.8792 | $ 1575.84 |
500+ | $ 7.6157 | $ 3807.85 |
1,000+ | $ 7.4856 | $ 7485.60 |
Standard Packaging 2500/Full
Reel |