Images are for reference only
EDA Models
Amphenol ICC ATS-2M2F-10DB2W
Manufacturer | |
Mfr. Part # | ATS-2M2F-10DB2W |
LCSC Part # | C1557414 |
Package | - |
Customer # | |
Key Attributes | 2W Power 10dB RF Attenuator |
Description | 50Ω 10dB 2W 0Hz~6GHz RF Attenuators ROHS |
Datasheet | Amphenol ICC ATS-2M2F-10DB2W |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | Amphenol ICC | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Amphenol ICC ATS-2M2F-10DB2W |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 74.1727 | $ 74.17 |
200+ | $ 28.704 | $ 5740.80 |
500+ | $ 27.6961 | $ 13848.05 |
1,000+ | $ 27.1969 | $ 27196.90 |
Standard Packaging 1/Full
Bag |