Images are for reference only
EDA Models
Amphenol ICC M3933/25-46S
Manufacturer | |
Mfr. Part # | M3933/25-46S |
LCSC Part # | C1525887 |
Package | SMA |
Customer # | |
Key Attributes | 18 GHz RF Attenuator |
Description | 50Ω 20dB 2W 0Hz~18GHz SMA RF Attenuators ROHS |
Datasheet | Amphenol ICC M3933/25-46S |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | Amphenol ICC | |
Package | SMA |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Amphenol ICC M3933/25-46S |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 25 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 230.278 | $ 230.28 |
200+ | $ 89.1154 | $ 17823.08 |
500+ | $ 85.9837 | $ 42991.85 |
1,000+ | $ 84.4356 | $ 84435.60 |