Images are for reference only
EDA Models
Amphenol ICC M3933/30-17N
Manufacturer | |
Mfr. Part # | M3933/30-17N |
LCSC Part # | C1557672 |
Package | SMA |
Customer # | |
Key Attributes | 50 Ohms DC to 32GHz RF Attenuator |
Description | SMA RF Attenuators ROHS |
Datasheet | Amphenol ICC M3933/30-17N |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | Amphenol ICC | |
Package | SMA |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Amphenol ICC M3933/30-17N |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 25 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 167.6023 | $ 167.60 |
200+ | $ 64.8613 | $ 12972.26 |
500+ | $ 62.5816 | $ 31290.80 |
1,000+ | $ 61.4548 | $ 61454.80 |