Images are for reference only
EDA Models
Amphenol ICC SF0930-6200-19
Manufacturer | |
Mfr. Part # | SF0930-6200-19 |
LCSC Part # | C1557492 |
Package | SMA |
Customer # | |
Key Attributes | SMA Plug to Jack 21 dB Attenuator |
Description | 50Ω 19dB 0Hz~18GHz SMA RF Attenuators ROHS |
Datasheet | Amphenol ICC SF0930-6200-19 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | Amphenol ICC | |
Package | SMA |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Amphenol ICC SF0930-6200-19 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 25 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 126.6988 | $ 126.70 |
200+ | $ 49.0315 | $ 9806.30 |
500+ | $ 47.3089 | $ 23654.45 |
1,000+ | $ 46.4569 | $ 46456.90 |