Images are for reference only
EDA Models
Analog Devices HMC939ALP4ETR
Manufacturer | |
Mfr. Part # | HMC939ALP4ETR |
LCSC Part # | C661911 |
Package | VFQFN-24-EP |
Customer # | |
Key Attributes | 0.1 GHz to 33 GHz 5-Bit Digital Attenuator |
Description | 31dB 100MHz~40GHz VFQFN-24-EP RF Attenuators ROHS |
Datasheet | Analog Devices HMC939ALP4ETR |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | Analog Devices | |
Package | VFQFN-24-EP |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Analog Devices HMC939ALP4ETR |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 500 |
Sales Unit | Piece |
Not available now