Images are for reference only
EDA Models
CINCH ATT-0219-30-NNN-02
Manufacturer | |
Mfr. Part # | ATT-0219-30-NNN-02 |
LCSC Part # | C5949865 |
Package | - |
Customer # | |
Key Attributes | 1-60dB Precision RF Attenuator |
Description | 50Ω 30dB 2W 0Hz~18GHz RF Attenuators ROHS |
Datasheet | CINCH ATT-0219-30-NNN-02 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | CINCH | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | CINCH ATT-0219-30-NNN-02 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 630.8685 | $ 630.87 |
200+ | $ 251.7213 | $ 50344.26 |
500+ | $ 243.3099 | $ 121654.95 |
1,000+ | $ 239.1534 | $ 239153.40 |
Standard Packaging 1/Full
Bag |